Hammond 1590BBFL

Enclosure Diecast 4.7 x 3.7 x 1.34 Inch Natural Aluminum Standard Flanged Lid
$ 8.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590BBFL.

Farnell

Datasheet1 page13 years ago
Datasheet2 pages25 years ago
Datasheet1 page26 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-1.99%

Supply Chain

Country of OriginTaiwan
Introduction Date2014-04-23
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Hammond1590BB
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.70X3.70X1.34 IN, IP54,1590 SERIES
Hammond1590XX
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,5.717X4.772X1.558 IN, IP54,1590 SERIES
Hammond1590WBB
Enclosure Watertight Diecast 4.7 x 3.7 x 1.34 Inch Natural Aluminum No Mounting Flanges
Bud IndustriesCU-473
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.688X3.688X1.34 IN, ECONOBOX SERIES
Bud IndustriesCN-5706
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,4.73X3.95X1.44 ,NEMA 4X, IP66
Bud IndustriesAN-2863-A
BUD Aluminum Enclosure with Mounting Flanges (4.9 X 3.2 X 1.6 In) Item Number : AN-2863-A

Descriptions

Descriptions of Hammond 1590BBFL provided by its distributors.

Enclosure Diecast 4.7 x 3.7 x 1.34 Inch Natural Aluminum Standard Flanged Lid
ENCLOSURE, FLANGED LID, ALUMINUM, DIE CAST, NATURAL,4.7X3.7X1.5 IN,1590 SERIES
enclosure - diecast 1590BB WITH FLANGED LID (4.7 x 3.7 x 1.34) Hammond PN 1590BBFL : UPC [623980676531] Color: Natural Aluminum
BOX, DIECAST, IP54, 120X94X34MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 119mm; External Width - Metric: 94mm; External Depth - Metric: 30mm; IP Rating: IP54; Body Colour: Natural

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590BB/FL