Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1551USB3GY

Enclosure; Miniature; Plastic; ABS; for USB; Grey; 2.56Lx1.18Wx.61D
$ 1.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1551USB3GY.

Electro Sonic

Datasheet2 pages6 years ago

Farnell

Burklin Elektronik

SOS electronic

TME

Inventory History

3 month trend:
-1.14%

Supply Chain

Introduction Date2023-07-10
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1551USB2GY
Gray ABS Plastic Usb Enclosure 1.97 x 0.98 x 0.61 Inch Light Gray
Hammond1551GGY
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, GRAY, 1.97X1.38X0.79 IN, 1551 SERIES
Hammond1551HGY
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, GRAY, 2.36X1.38X0.79 IN, 1551 SERIES
SerpacC-4TR-GY
ENCLOSURE,GRAY,C-4-TR-GY, TRANSLUCENT GRAY,ABS PLASTIC
SerpacC-4GY
Case, Abs, Miniature, Midgrey; |Serpac C-4GY

Descriptions

Descriptions of Hammond 1551USB3GY provided by its distributors.

Enclosure; Miniature; Plastic; ABS; for USB; Grey; 2.56Lx1.18Wx.61D
grey ABS plastic USB enclosure USB 65 X 30 X 15.5MM ABS GREY (2.56 x 1.18 x 0.61) Hammond PN 1551USB3GY : UPC [623980562674] Color: Light Gray
ENCLOSURE, USB, ABS, IP54, GREY; Enclosure Type: USB; Enclosure Material: ABS; External Height - Metric: 15.5mm; External Width - Metric: 30mm; External Depth - Metric: 65mm; IP Rating: IP54; Body Colour: Grey; NEMA Rating: -; E

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1551USB3GY.