Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1551PGY

Enclosure, Box-lid, Handheld, Abs, UL94HB, Gray, 1.58X1.58X0.79 in, 1551 Series

$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1551PGY.

Electro Sonic

Datasheet1 page18 years ago

Farnell

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Hammond1551QFLGY
ENCLOSURE, FLANGED, PANEL MOUNT, ABS, UL94HB, GRAY,1.58X1.58X0.59 IN,1551 SERIES
Hammond1551QGY
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, GRAY, 1.58X1.58X0.59 IN, 1551 SERIES
Hammond1551PFLGY
ENCLOSURE, FLANGED, PANEL MOUNT, ABS, UL94HB, GRAY,1.58X1.58X0.79 IN,1551 SERIES
Bud IndustriesPI-1901
Bud Industries PI-1901 Electronic Enclosure, ABS Plastic, Dark Gray, 0.9x2x3.5 in, PI Series
Bud IndustriesPI-1901-LG
Bud Industries PI-1901-LG Electronic Enclosure, Light Gray, 0.9x2x3.5 in, PI Series
Bud IndustriesPI-1900
Bud Industries PI-1900 Electronic Enclosure, ABS Plastic, Dark Gray, 0.6x2x3.5 in, PI Series

Descriptions

Descriptions of Hammond 1551PGY provided by its distributors.

ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, GRAY, 1.58X1.58X0.79 IN, 1551 SERIES
grey plastic enclosure 40 X 40 X 20MM ABS GREY (1.58 x 1.58 x 0.79) Hammond PN 1551PGY : UPC [623980582993] Color: Light Gray
CASE, ABS, GREY, 40X40X20MM; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 40mm; External Width - Metric: 40mm; External Depth - Metric: 20mm; IP Rating: IP54; Body Colour: Grey; NEMA Rating: -; Ex

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM