Hammond 1551QGY

ABS miniature enclosure, (L x W x H) 40 x 40 x 15 mm, light gray (RAL 7035), IP54, 1551QGY
$ 1.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1551QGY.

Farnell

Datasheet1 page18 years ago
Datasheet1 page21 years ago

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.94%

Supply Chain

Country of OriginUSA
Introduction Date2007-12-12
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Hammond1551QFLGY
ABS miniature enclosure, (L x W x H) 40 x 40 x 15 mm, light gray (RAL 7035), IP54, 1551QFLGY
Hammond1551FFLGY
ABS miniature enclosure, (L x W x H) 50 x 35 x 15 mm, light gray (RAL 7035), IP54, 1551FFLGY
Hammond1551NGY
ABS miniature enclosure, (L x W x H) 35 x 35 x 15 mm, light gray (RAL 7035), IP54, 1551NGY
Bud IndustriesPI-1900
Bud Industries PI-1900 Electronic Enclosure, ABS Plastic, Dark Gray, 0.6x2x3.5 in, PI Series
Bud IndustriesPI-1900-LG
BUD Electronic Enclosure ABS Plastic Light Gray (0.6 X 2 X 3.5 In) Item Number : PI-1900-LG
SerpacC2,GY
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, GRAY, 1.9X1.25X0.5 IN, C-SERIES

Descriptions

Descriptions of Hammond 1551QGY provided by its distributors.

ABS miniature enclosure, (L x W x H) 40 x 40 x 15 mm, light gray (RAL 7035), IP54, 1551QGY
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, GRAY, 1.58X1.58X0.59 IN, 1551 SERIES
grey plastic enclosure 40 X 40 X 15MM ABS GREY (1.58 x 1.58 x 0.59) Hammond PN 1551QGY : UPC [623980583112] Color: Light Gray
CASE, ABS, GREY, 40X40X15MM; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 40mm; External Width - Metric: 40mm; External Depth - Metric: 15mm; IP Rating: IP54; Body Colour: Grey; NEMA Rating: -; Ex

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1551QGY..
  • 1551QGY...