Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1551QBK

Enclosure, Box-lid, Handheld, Abs, UL94HB, Black, 1.58X1.58X0.59 in, 1551 Series
$ 1.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1551QBK.

Farnell

Datasheet1 page18 years ago

Master Electronics

DigiKey

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.46%

Supply Chain

Country of OriginUSA
Introduction Date2007-12-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1551QFLBK
ENCLOSURE, FLANGED, PANEL MOUNT, ABS, UL94HB, BLACK,1.58X1.58X0.59 IN,1551 SERIES
Hammond1551NBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, BLACK, 1.38X1.38X0.59 IN, 1551 SERIES
Hammond1551NFLBK
ENCLOSURE, FLANGED, PANEL MOUNT, ABS, UL94HB, BLACK,1.38X1.38X0.59 IN,1551 SERIES
Bud IndustriesCU-18421-B
Bud Industries CU-18421-B Snap Utility Box, Black, 2x2x0.7 in, CU Snap Series
SerpacC2,BK
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, BLACK, 1.9X1.25X0.5 IN, C-SERIES
Bud IndustriesHH-3490
ENCLOSURE, ABS, UL94V-O, MOLDED-IN RING, KEYRING, BLACK,2.10X1.30X.58,GRABBER STYLE

Descriptions

Descriptions of Hammond 1551QBK provided by its distributors.

ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, BLACK, 1.58X1.58X0.59 IN, 1551 SERIES
black plastic enclosure 40 X 40 X 15MM ABS BLACK (1.58 x 1.58 x 0.59) Hammond PN 1551QBK : UPC [623980583105] Color: Black
CASE, ABS, BLACK, 40X40X15MM; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 40mm; External Width - Metric: 40mm; External Depth - Metric: 15mm; IP Rating: IP54; Body Colour: Black; NEMA Rating: -;

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM