Hammond 1550Z117

Enclosure, Box-lid, Wallmount, Aluminum, Cast, Gray, 6.32X3.95X2.41 in, Nema 13, 1550Z
$ 22.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1550Z117.

Electro Sonic

Datasheet1 page16 years ago

Farnell

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+252%

Supply Chain

Country of OriginTaiwan
Introduction Date2014-01-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1550Z116
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,6.32X3.95X1.58 IN, NEMA 13,1550Z
Hammond1550Z115
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,5.84X4.27X2.57 IN, NEMA 13,1550Z
Hammond1550Z108
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,4.94X3.17X1.7 IN, NEMA 13,1550Z
Bud IndustriesAN-1314-A
Bud Industries AN-1314-A Aluminum Enclosure, 4.9x3.1x2.3 in, AN-A Series
Bud IndustriesAN-1317
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,6.25X6.24X3.99 IN, NEMA13,AN SERIES
Bud IndustriesAN-1305
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,5.83X4.25X2.95 IN, NEMA13,AN SERIES

Descriptions

Descriptions of Hammond 1550Z117 provided by its distributors.

ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,6.32X3.95X2.41 IN, NEMA 13,1550Z
Hammond 1550Z117 Diecast Enclosure (Thick Wall, 160 x 100 x 81mm) Natural
watertight diecast enclosure DIECAST BOX 1550Z SERIES (6.32 x 3.95 x 2.41) Hammond PN 1550Z117 : UPC [623980404387] Color: Natural Aluminum
BOX, DIECAST, 81X100X160MM; Enclosure Type:Instrument; Enclosure Material:Aluminium; Body Colour:Unfinished; External Height - Imperial:6.31"; External Height - Metric:160.4mm; External Width - Imperial:3.95"; External Width - Metric:100.4mm; External Depth - Imperial:3.2"; External Depth - Metric:81.2mm; IP Rating:66; Highest NEMA Rating:13; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1550Z117.
  • 1550Z117..