What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1550WG

Watertight Die Cast Enclosure 1550 222x146x55.1mm Die-Cast Aluminium Aluminium IP66
$ 18.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1550WG.

element14 APAC

Datasheet1 page16 years ago

Master Electronics

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-27.03%

Supply Chain

Introduction Date2025-04-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Hammond1550WGBK
Watertight Die Cast Enclosure 1550 222x146x55.1mm Die-Cast Aluminium Black IP66
Hammond1550G
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,8.74X5.75X2.01 IN, IP54,1550 SERIES
Hammond1550WE
Watertight Die Cast Enclosure 1550 171x121x55.1mm Die-Cast Aluminium Aluminium IP66
Bud IndustriesCN-5709
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,6.78X4.77X2.22 ,NEMA 4X, IP66
Bud IndustriesCN-6709
Bud Industries CN-6709 Die Cast Aluminum Enclosure, Mountable, 6.8x4.8x2.2 in, CN Series
Bud IndustriesCN-5714
Enclosure 10.81 in. H x 6.89 in. W x 2.64 in. D NEMA 1 2 4 4X 12 13 Aluminum Natural

Descriptions

Descriptions of Hammond 1550WG provided by its distributors.

Watertight Die Cast Enclosure 1550 222x146x55.1mm Die-Cast Aluminium Aluminium IP66
watertight diecast aluminum enclosure DIECAST BOX 1550 SERIES (8.74 x 5.75 x 2.01) Hammond PN 1550WG : UPC [623980057460] Color: Natural Aluminum
Hammond 1550WG IP66 Diecast Aluminium Enclosure Natural (222 x 146 x 55mm)
BOX, DIECAST, 56X146X222MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 222mm; External Width - Metric: 146mm; External Depth - Metric: 55mm; IP Rating: IP66; Body Colour: Natural; NE

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1550WG..