Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590CEBK

Enclosure, Box-lid, Aluminum, Diecast, Black, 4.74X3.953X2.364 in, IP54, 1590 Series
$ 12.42
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590CEBK.

Master Electronics

Datasheet1 page13 years ago
Datasheet6 pages1 year ago

Electro Sonic

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+262%

Supply Chain

Country of OriginTaiwan
Introduction Date2013-08-26

Related Parts

Hammond1590WCEBK
Hammond 1590WCEBK Watertight Diecast Enclosure 120 x 100 x 60 Black
Hammond1550KBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,5.51X4.02X2.85 IN, IP54,1550 SERIES
Hammond1590PPBK
Enclosure Diecast 4.76 x 3.74 x 2.39 Inch Black No Mounting Flanges
Bud IndustriesEXT-9167
Bud Industries EXT-9167 Extruded Enclosure, Aluminum, Panels, 1.8x5.2x3.9 in, EXT Series
Bud IndustriesCU-5472-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.75X3.15X2.33 IN, ECONOBOX SERIES
Bud IndustriesDMX-4779-B
ENCLOSURE;EXTRUDED ALUMINUM DIN RAIL BOX INCLUDE PLASTIC PANELS AND GASKET

Descriptions

Descriptions of Hammond 1590CEBK provided by its distributors.

ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,4.74X3.953X2.364 IN, IP54,1590 SERIES
enclosure - diecast PAINTED ENCL. 120X100 X59 (4.74 x 3.95 x 2.54) Hammond PN 1590CEBK : UPC [623980023151] Color: Black
SMALL ENCLOSURE, ALUM, BLACK; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 64.57mm; External Width - Metric: 100.41mm; External Depth - Metric: 120mm; IP Rating: IP54; Body Colour: Bla

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM