Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1458VD4

Black Steel/Aluminum Wall Mount Instrument Enclosure
$ 49.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1458VD4.

Master Electronics

Datasheet1 page10 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+96.43%

Supply Chain

Introduction Date2019-10-09
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Hammond1458D4
ENCLOSURE, CLAMSHELL, DESKTOP, STEEL, BLACK, 8X8X4 IN, 1458 SERIES
Hammond1441-24BK3
ENCLOSURE, BOX-LID, DESKTOP, STEEL, BLACK, 12X8X3IN, 1441SERIES
Hammond1441-28BK3
ENCLOSURE, BOX-LID, DESKTOP, STEEL, BLACK, 16X8X3IN, 1441SERIES
Bud IndustriesAN-2810-AB
Bud Industries AN-2810-AB Aluminum Enclosure, Flanges, Black, 6.3x6.3x4 in, AN-A Flange Series
Bud IndustriesAN-1310-AB
Bud Industries AN-1310-AB Aluminum Enclosure, Black, 6.3x6.3x4 in, AN-A Series
Bud IndustriesCS-11202-BT
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK/WHITE, 6X6X4 IN, CHAMPION SERIES

Descriptions

Descriptions of Hammond 1458VD4 provided by its distributors.

Black Steel/Aluminum Wall Mount Instrument Enclosure
enclosures - 18 gauge steel; vented; satin black METAL INST CASE 8X8X4 (8 x 8 x 4) Hammond PN 1458VD4 : UPC [623980306100] Color: Black
ENCLOSURE, INSTRUMENT, STEEL, BLACK; Enclosure Type: Instrument; Enclosure Material: Steel; External Height - Metric: 98.6mm; External Width - Metric: 203.2mm; External Depth - Metric: 203.2mm; IP Rating: IP31; Body Colour: Bla

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM