Hammond 1457C802EBK

Extruded Aluminum Enclosure, Emi/rfi Shielded, Flanged Panels, 1.22X2.32X3.15
$ 25.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1457C802EBK.

Farnell

Datasheet1 page17 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.62%

Supply Chain

Introduction Date2025-02-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Hammond1457C802BK
EXTRUDED ALUMINUM ENCLOSURE, WATERTIGHT, BLACK, FLANGED PANELS, 1.22X2.32X3.15
Hammond1457C802
WATERTIGHT EXTRUDED ALUMINUM ENCLOSURE W/FLANGED END PANELS, IP65, 3.15X2.32X1.2
Hammond1457C801
Watertight Extruded Aluminum Enclosure 1.22X2.32X3.15 3.15 x 2.32 x 1.21 Inch Clear (Anodize)
Bud IndustriesEX-4500
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,3.82X2.995X1.418IN, EXSERIES

Descriptions

Descriptions of Hammond 1457C802EBK provided by its distributors.

EXTRUDED ALUMINUM ENCLOSURE, EMI/RFI SHIELDED, FLANGED PANELS, 1.22X2.32X3.15
Black Aluminum Wall Mount Extruded Enclosure
1457C 80mm ENCL BLACK EMI VER2
BOX ALUM BLACK 3.523"L X 2.441"W
BOX ALUM BLACK 3.52"L X 2.44"W
ENCLOSURE, EXTRUDED, RFI, FLANGED; Enclosure Material:Aluminium; Body Colour:Black; External Height - Imperial:1.22"; External Height - Metric:31mm; External Width - Imperial:2.32"; External Width - Metric:59mm; External Depth - Imperial:3.15"; External Depth - Metric:80mm; IP Rating:54; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1457C802EBK.
  • 1457C802EBK..