Hammond 1457C801

Watertight Extruded Aluminum Enclosure 1.22X2.32X3.15 3.15 x 2.32 x 1.21 Inch Clear (Anodize)
$ 20.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1457C801.

Master Electronics

Datasheet1 page17 years ago

SOS electronic

Burklin Elektronik

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+14.47%

Supply Chain

Country of OriginCanada
Introduction Date2009-05-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Hammond1457C801E
ENCLOSURE, EXTRUDED ALUMINUM, WATERTIGHT,3.15 X 2.32 X 1.21 IN., NO FLANGE, CLEAR
Hammond1457C801BK
Black Watertight Extruded Aluminum Enclosure 1.22X2.32X3.15 3.15 x 2.32 x 1.21 Inch Black
Black Emi/Rfi Shielded Extruded Aluminum Enclosure 1.22X2.32X3.15 3.15 x 2.32 x 1.21 Inch Black
Bud IndustriesCN-5703
Bud Industries CN-5703 Die Cast Aluminum Enclosure, 4.5x2.5x1.2 in, CN Series
Bud IndustriesCN-5701
Diecast Aluminum Enclosure CN-5701, Diecast Aluminum Enclosure (3.2 X 2.2 X 1 In)
Bud IndustriesCN-6703
Bud Industries CN-6703 Die Cast Aluminum Enclosure, Mountable, 4.5x2.5x1.2 in, CN Series

Descriptions

Descriptions of Hammond 1457C801 provided by its distributors.

Watertight Extruded Aluminum Enclosure 1.22X2.32X3.15 3.15 x 2.32 x 1.21 Inch Clear (Anodize)
ENCLOSURE, EXTRUDED ALUMINUM, CABINET, NATURAL,3.15X2.32X1.21 IN, IP65, 1457 SERIES
Aluminum enclosure, (L x W x H) 80 x 59 x 31 mm, natural, IP65, 1457C801
BOX, ALUMINIUM, IP65, EXTRUDED; Enclosure Type: Small; Enclosure Material: Extruded Aluminium; External Height - Metric: 80mm; External Width - Metric: 59mm; External Depth - Metric: 30.9mm; IP Rating: IP65; Body Colour: Transp

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1457C801..