Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1456KK4WHBU

Enclosure, Sloping, Desktop, Aluminum, Blue, Offwhite, 10.2X10X4IN, Vented, 1456SERIES
$ 36.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1456KK4WHBU.

Master Electronics

Datasheet1 page18 years ago

Electro Sonic

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.90%

Supply Chain

Country of OriginCanada
Introduction Date2008-03-24
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

ENCLOSURE, SLOPING, DESKTOP, ALUMINUM, BLUE, OFFWHITE, 10X7.2X4 IN, VENTED,1456SERIES
Desk casing Aluminium Blue, Black 189 x 254 x 107 Hammond Electronics 1 pc(s)
Hammond 1456KK4BKBU Sloped Enclosure 264x254x107mm Aluminium Blue/Black
Bud IndustriesSC-12101
Bud Industries SC-12101 Sloped Electronics Box, Metal, 3.3x11.9x10 in, Slope Series
Bud IndustriesSC-13100
ENCLOSURE, SLOPED, DESKTOP, ALUMINUM, BLACK/WHITE, 9.93X8.68X5.34IN, COMPUCAB SERIES
Bud IndustriesNHC-14153
Bud Industries NHC-14153 Aluminum Chassis Enclosure, 3.5x8.5x8 in, ValuLine, ValuLine Series

Descriptions

Descriptions of Hammond 1456KK4WHBU provided by its distributors.

ENCLOSURE, SLOPING, DESKTOP, ALUMINUM, BLUE, OFFWHITE, 10.2X10X4IN, VENTED,1456SERIES
Aluminum enclosure, (L x W x H) 264 x 254 x 107 mm, blue, IP31, 1456KK4WHBU
Hammond 1456KK4WHBU Sloped Enclosure 264x254x107mm Aluminium Blue/Beige
sloped metal console; 30 degree; beige top; blue case PANEL/CASE (10.2 x 10 x 4) Hammond PN 1456KK4WHBU : UPC [623980014272] Color: Blue
CASE, SLOPED, BLUE/GREY; Enclosure Type: Instrument; Enclosure Material: Aluminium; External Height - Metric: 102mm; External Width - Metric: 254mm; External Depth - Metric: 259mm; IP Rating: IP31; Body Colour: Beige, Blue; NEM

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM