Hammond 1456KE3WHBU

Enclosure, Sloping, Desktop, Aluminum, Blue, Offwhite, 10X5.5X3 in, Vented, 1456SERIES
$ 30.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1456KE3WHBU.

Master Electronics

Datasheet1 page18 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-6.67%

Supply Chain

Country of OriginCanada
Introduction Date2008-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ENCLOSURE, SLOPING, DESKTOP, ALUMINUM, BLUE, OFFWHITE, 10X8.3X3 IN, VENTED,1456SERIES
Hammond 1456KH3BKBU Sloped Enclosure 217x254x81mm Aluminium Blue/Black
Hammond 1456KL3BKBU Sloped Enclosure 293x254x81mm Aluminium Blue/Black
Bud IndustriesSC-12101
Bud Industries SC-12101 Sloped Electronics Box, Metal, 3.3x11.9x10 in, Slope Series

Descriptions

Descriptions of Hammond 1456KE3WHBU provided by its distributors.

ENCLOSURE, SLOPING, DESKTOP, ALUMINUM, BLUE, OFFWHITE, 10X5.5X3 IN, VENTED,1456SERIES
Hammond 1456KE3WHBU Sloped Enclosure 146x254x81mm Aluminium Blue/Beige
sloped metal console; 30 degree; beige top; blue case PANEL/CASE (5.5 x 10 x 3) Hammond PN 1456KE3WHBU : UPC [623980014203] Color: Blue
ENCLOSURE, DESK TOP, ALUMINIUM, BEIGE/BLUE; Enclosure Type: Instrument; Enclosure Material: Aluminum; External Height - Metric: 76.2mm; External Width - Metric: 254mm; External Depth - Metric: 140mm; IP Rating: IP31; Body Colo

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1456KE3WHBU.
  • 1456KE3WHBU..