Hammond 1455P1601

Enclosure, Cabinet, Desktop, Aluminum, Extruded, Natural, 6.3X4.74X1.2 in, 1455 Series
$ 21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455P1601.

Electro Sonic

Datasheet1 page19 years ago
Datasheet6 pages8 years ago
Datasheet1 page11 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Newark

Inventory History

3 month trend:
-24.35%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1455P1602
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,6.3X4.74X1.2 IN,1455 SERIES
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, BLACK,6.3X4.74X1.2 IN,1455 SERIES
Hammond1455R1601
Hammond 1455R1601 Extruded Aluminium Enclosure 163 x 160 x 30.5mm Natural
Bud IndustriesCU-341-A
TBG-32611-W, Tablet Enclosure for 5.7-Inch Display with Gasket White (7.5 X 5.9 X 1.2 In)
Bud IndustriesCU-473
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.688X3.688X1.34 IN, ECONOBOX SERIES

Descriptions

Descriptions of Hammond 1455P1601 provided by its distributors.

ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,6.3X4.74X1.2 IN,1455 SERIES
Hammond 1455P1601 Extruded Aluminium Enclosure 163 x 120.5 x 30.5mm Natural
extruded aluminum enclosure w/ metal end panels 160X125X30.5MM EXTRUDED ENCL (6.3 x 4.92 x 1.22) Hammond PN 1455P1601 : UPC [623980582696] Color: Clear (Anodize)
CASE, ALUMINIUM, 31X120X160MM; Enclosure Type: Small; Enclosure Material: Extruded Aluminium; External Height - Metric: 30.5mm; External Width - Metric: 125mm; External Depth - Metric: 160mm; IP Rating: IP54; Body Colour: Trans

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1455P1601.
  • 1455P1601..