Hammond 1455K1602BK

Enclosure, Cabinet, Desktop, Aluminum, Extruded, Black, 6.3X3.07X1.69 in, 1455 Series
$ 16.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455K1602BK.

element14 APAC

Datasheet1 page19 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+2.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, BLACK,4.72X3.07X1.69 IN,1455 SERIES
Hammond1455K1202
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,4.72X3.07X1.69IN,1455SERIES
Aluminum Enclosure (L x W x H) 120 x 78 x 43 mm black (RAL 9005) IP54 1455K1201BK
Bud IndustriesEX-4501
Electronic Instrument Enclosure 1.57 in. H x 3.14 in. W x 5.38 in. D Aluminum Silver Coating
Bud IndustriesEX-4502
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,6.96X2.995X1.418IN, EXSERIES
Bud IndustriesEX-4500
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,3.82X2.995X1.418IN, EXSERIES

Descriptions

Descriptions of Hammond 1455K1602BK provided by its distributors.

ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, BLACK,6.3X3.07X1.69 IN,1455 SERIES
Black Extruded Aluminum Enclosure with Plastic End Panels 160x78x43mm
Hammond 1455K1602BK Extruded Aluminium Enclosure 162 x 78 x 43 Black
Black Aluminum Wall Mount Extruded Enclosure
Metric, Enclosure, wid 78, Al Alloy
Instrument Enclosures 6.3 x 3.07 x 1.69 Black Anodized
Aluminium Encl. 160x78x43 BK anod.
BOX ALUM BLACK 6.299"L X 3.071"W
black extruded aluminum enclosure w/ plastic end panels 160 X 78 X 43MM EXTRUDED ENCL (6.3 x 3.07 x 1.69) Hammond PN 1455K1602BK : UPC [623980238319] Color: Black
BOX, BLACK, PLASTIC END PLATE; Enclosure Type: Small; Enclosure Material: Extruded Aluminium; External Height - Metric: 43mm; External Width - Metric: 78mm; External Depth - Metric: 160mm; IP Rating: IP54; Body Colour: Black; N

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM