Hammond 1455K1202

Enclosure, Cabinet, Desktop, Aluminum, Extruded, Natural, 4.72X3.07X1.69IN, 1455SERIES
$ 12.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455K1202.

Burklin Elektronik

Datasheet1 page19 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Mouser

Newark

Inventory History

3 month trend:
+14.65%

Supply Chain

Country of OriginCanada
Introduction Date2007-06-18
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Aluminum Enclosure (L x W x H) 120 x 78 x 43 mm black (RAL 9005) IP54 1455K1201BK
Hammond1455K1201
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,4.72X3.07X1.69IN,1455SERIES
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, BLACK,6.3X3.07X1.69 IN,1455 SERIES
Bud IndustriesCN-5703
Bud Industries CN-5703 Die Cast Aluminum Enclosure, 4.5x2.5x1.2 in, CN Series
Bud IndustriesCN-6703
Bud Industries CN-6703 Die Cast Aluminum Enclosure, Mountable, 4.5x2.5x1.2 in, CN Series
Bud IndustriesEX-4500
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,3.82X2.995X1.418IN, EXSERIES

Descriptions

Descriptions of Hammond 1455K1202 provided by its distributors.

ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,4.72X3.07X1.69IN,1455SERIES
Hammond 1455K1202 Extruded Aluminium Enclosure 122 x 78 x 43mm Natural
extruded aluminum enclosure w/ plastic end panels 120 X 78 X 43MM EXTRUDED ENCL (4.72 x 3.07 x 1.69) Hammond PN 1455K1202 : UPC [623980241647] Color: Clear (Anodize)
ENCLOSURE, CLEAR, BLACK END PLATE; Enclosure Type: Small; Enclosure Material: Extruded Aluminium; External Height - Metric: 43mm; External Width - Metric: 78mm; External Depth - Metric: 120mm; IP Rating: IP54; Body Colour: Tran

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM