Hammond 1455J1602BK

Aluminum enclosure, (L x W x H) 160 x 78 x 27 mm, black (RAL 9005), IP54, 1455J1602BK
$ 16.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455J1602BK.

TME

Datasheet1 page19 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.03%

Supply Chain

Country of OriginCanada
Introduction Date2007-06-18
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

78x27x120mm Black Extruded Aluminum Enclosure with Plastic End Panels 120x78x27mm
Hammond1455J1202
Die-cast aluminum enclosure, (L x W x H) 120 x 78 x 27 mm, natural, IP54, 1455J1202
Hammond1455J1201
Enclosure; Cabinet; Desktop; Aluminum; Extruded; Natural; 4.72x3.07x1.06In; 1455 Series
Bud IndustriesAN-1302-AB
Bud Industries AN-1302-AB Aluminum Enclosure, Black, 4.6x2.6x1.2 in, AN-A Series
Bud IndustriesCU-5473-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.688X3.688X1.34 IN, ECONOBOX SERIES
Bud IndustriesAN-2852-AB
Die Cast Aluminum Enclosure IPS-3901, Die Cast Aluminum Enclosure (3.8 X 3.8 X 1.8 In)

Descriptions

Descriptions of Hammond 1455J1602BK provided by its distributors.

Aluminum enclosure, (L x W x H) 160 x 78 x 27 mm, black (RAL 9005), IP54, 1455J1602BK
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, BLACK,6.3X3.07X1.06 IN,1455 SERIES
black extruded aluminum enclosure w/ plastic end panels 78 X 27 X 160MM ALM EXTRUSION (6.3 x 3.07 x 1.06) Hammond PN 1455J1602BK : UPC [623980764580] Color: Black
BOX, BLK, PLASTIC E/PLATE; Enclosure Type: Small; Enclosure Material: Extruded Aluminium; External Height - Metric: 27mm; External Width - Metric: 78mm; External Depth - Metric: 160mm; IP Rating: IP54; Body Colour: Black; NEMA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1455J1602BK..