Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1455C1201BU

Enclosure, Cabinet, Desktop, Aluminum, Diecast, Blue, 8.661X4.055X2.087 in, 1455SERIES
$ 13.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455C1201BU.

Electro Sonic

Datasheet1 page19 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1455C801BU
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, DIECAST, BLUE,6.299X4.921X1.201 IN,1455SERIES
Hammond1455D801BU
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, DIECAST, BLUE,6.299X4.921X2.028 IN,1455SERIES
ENCLOSURE;EXTRUDED;BLUE;ANODIZED ALUMINUM;PLASTIC END PANELS;4.72INX2.76INX.47IN
Bud IndustriesEXN-23351-BLP
Electronic PCB Enclosure with Gasket 2.70 in. H x 1.39 in. W x 3.5 in. D Extruded Aluminum
Bud IndustriesEXN-23352-BLP
Electronic PCB Enclosure with Gasket 2.70 in. H x 1.39 in. W x 5.08 in. D Extruded Aluminum
Bud IndustriesEXN-23351-BL
Bud Industries EXN-23351-BL Extruded Enclosure, Aluminum, Blue, 1.4x2.7x3.5 in, EXN Series

Descriptions

Descriptions of Hammond 1455C1201BU provided by its distributors.

ENCLOSURE, CABINET, DESKTOP, ALUMINUM, DIECAST, BLUE,8.661X4.055X2.087 IN,1455SERIES
blue extruded aluminum enclosure w/ metal end panels BLUE 120 X 54 X 23MM ALUM ENCL (4.72 x 2.13 x 0.91) Hammond PN 1455C1201BU : UPC [623980102030] Color: Blue
ENCLOSURE, ALUMINIUM, BLUE, 120X54X23MM; Enclosure Type: Small; Enclosure Material: Extruded Aluminium; External Height - Metric: 23mm; External Width - Metric: 54mm; External Depth - Metric: 120mm; IP Rating: IP54; Body Colou

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM