Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1455C1202BK

Enclosure, Cabinet, Desktop, Aluminum, Extruded, Black, 4.72X2.125X0.91 in, 1455SERIES
$ 10.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455C1202BK.

Electro Sonic

Datasheet1 page19 years ago
Datasheet6 pages8 years ago

Newark

Farnell

TME

Burklin Elektronik

Inventory History

3 month trend:
+26.42%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, BLACK,4.72X2.125X0.91 IN,1455SERIES
Hammond1455C1201
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, NATURAL, 4.72X2.125X0.91IN, 1455SERIES
Hammond1455C801BK
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, BLACK,3.15X2.125X0.91 IN,1455SERIES
Bud IndustriesAN-2820-AB
Bud Industries AN-2820-AB Aluminum Enclosure, Flanges, Black, 4x2.1x1 in, AN-A Flange Series
Bud IndustriesAN-1311-AB
Bud Industries AN-1311-AB Aluminum Enclosure, Black, 2x1.8x1.2 in, AN-A Series
Bud IndustriesAN-2811-AB
Bud Industries AN-2811-AB Aluminum Enclosure, Flanges, Black, 2x1.8x1.2 in, AN-A Flange Series

Descriptions

Descriptions of Hammond 1455C1202BK provided by its distributors.

ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, BLACK,4.72X2.125X0.91 IN,1455SERIES
Hammond 1455C1202BK Extruded Aluminium Enclosure 122 x 54 x 23mm Black
black extruded aluminum enclosure w/ plastic end panels 120 X 54 X 23MM EXTRUDED ENCL (4.72 x 2.13 x 0.91) Hammond PN 1455C1202BK : UPC [623980238272] Color: Black
BOX, BLACK, PLASTIC END PLATE; Enclosure Type: Small; Enclosure Material: Extruded Aluminium; External Height - Metric: 23mm; External Width - Metric: 54mm; External Depth - Metric: 120mm; IP Rating: IP54; Body Colour: Black; N

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM