Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1455C1201BK

Enclosure, Cabinet, Desktop, Aluminum, Extruded, Black, 4.72X2.125X0.91 in, 1455SERIES
$ 13.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455C1201BK.

Electro Sonic

Datasheet1 page19 years ago
Datasheet6 pages8 years ago
Datasheet1 page11 years ago

RS (Formerly Allied Electronics)

Newark

Mouser

Burklin Elektronik

Inventory History

3 month trend:
+146%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Aluminum enclosure, (L x W x H) 120 x 54 x 23 mm, black (RAL 9005), IP54, 1455C1202BK
Hammond1455C1202
Aluminum enclosure, (L x W x H) 120 x 54 x 23 mm, natural, IP54, 1455C1202
Hammond1455C801BK
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, BLACK,3.15X2.125X0.91 IN,1455SERIES
Bud IndustriesAN-2820-AB
Bud Industries AN-2820-AB Aluminum Enclosure, Flanges, Black, 4x2.1x1 in, AN-A Flange Series
Bud IndustriesAN-1311-AB
Bud Industries AN-1311-AB Aluminum Enclosure, Black, 2x1.8x1.2 in, AN-A Series
Bud IndustriesAN-2811-AB
Bud Industries AN-2811-AB Aluminum Enclosure, Flanges, Black, 2x1.8x1.2 in, AN-A Flange Series

Descriptions

Descriptions of Hammond 1455C1201BK provided by its distributors.

ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, BLACK,4.72X2.125X0.91 IN,1455SERIES
Hammond 1455C1201BK Extruded Aluminium Enclosure 122 x 54 x 23mm Black
black extruded aluminum enclosure w/ metal end panels 120 X 54 X 23MM EXTRUDED ENCL (4.72 x 2.13 x 0.91) Hammond PN 1455C1201BK : UPC [623980238265] Color: Black
BOX, BLACK, ALUMINIUM END PLATE; Enclosure Type: Small; Enclosure Material: Extruded Aluminium; External Height - Metric: 23mm; External Width - Metric: 54mm; External Depth - Metric: 122mm; IP Rating: IP54; Body Colour: Black;

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM