Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1455B1202BK

Aluminum enclosure, (L x W x H) 120 x 71 x 19 mm, black (RAL 9005), IP54, 1455B1202BK
$ 9.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455B1202BK.

Electro Sonic

Datasheet6 pages8 years ago
Datasheet1 page11 years ago
Datasheet1 page8 years ago
Datasheet1 page18 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Mouser

Inventory History

3 month trend:
-54.29%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Hammond1455B1002
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,3.94X2.82X0.75IN,1455SERIES
Hammond1455B802
Clear Anodized Aluminum Wall Mount Extruded Enclosure / BOX ALUM NATURAL 3.19"L X 2.82"W
Aluminum enclosure, (L x W x H) 100 x 71 x 19 mm, black (RAL 9005), IP54, 1455B1002BK

Descriptions

Descriptions of Hammond 1455B1202BK provided by its distributors.

Aluminum enclosure, (L x W x H) 120 x 71 x 19 mm, black (RAL 9005), IP54, 1455B1202BK
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, BLACK,4.72X2.82X0.75 IN,1455 SERIES
black extruded aluminum enclosure w/ plastic end panels 120 X 72 X 19MM EXTRUDED ENCL (4.72 x 2.83 x 0.75) Hammond PN 1455B1202BK : UPC [623980137872] Color: Black
ENCLOSURE, 120X71.7X19MM; Enclosure Type: Small; Enclosure Material: Extruded Aluminium; External Height - Metric: 19mm; External Width - Metric: 71.7mm; External Depth - Metric: 120mm; IP Rating: IP54; Body Colour: Black; NEMA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1455B1202BK..