Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1455B1002BK

Aluminum enclosure, (L x W x H) 100 x 71 x 19 mm, black (RAL 9005), IP54, 1455B1002BK
$ 9.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455B1002BK.

Farnell

Datasheet1 page13 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

SOS electronic

Inventory History

3 month trend:
+65.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Hammond1455B1202
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,4.72X2.82X0.75IN,1455SERIES
Hammond1455B802BK
Aluminum enclosure, (L x W x H) 80 x 71 x 19 mm, black (RAL 9005), IP54, 1455B802BK
Hammond1455B802
Clear Anodized Aluminum Wall Mount Extruded Enclosure / BOX ALUM NATURAL 3.19"L X 2.82"W

Descriptions

Descriptions of Hammond 1455B1002BK provided by its distributors.

Aluminum enclosure, (L x W x H) 100 x 71 x 19 mm, black (RAL 9005), IP54, 1455B1002BK
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, BLACK,3.94X2.82X0.75 IN,1455 SERIES
black extruded aluminum enclosure w/ plastic end panels 100 X 72 X 19MM EXTRUDED ENCL (3.94 x 2.83 x 0.75) Hammond PN 1455B1002BK : UPC [623980137865] Color: Black
ENCLOSURE, 100X71.7X19MM; Enclosure Type: Small; Enclosure Material: Extruded Aluminium; External Height - Metric: 19mm; External Width - Metric: 71.7mm; External Depth - Metric: 100mm; IP Rating: IP54; Body Colour: Black; NEMA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM