Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1454J

Enclosure, Clamshell, Desktop, Abs, UL94HB, Black, Gray, 4X4X3 in, Rm Series
$ 19.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1454J.

Electro Sonic

Datasheet1 page21 years ago

RS (Formerly Allied Electronics)

Master Electronics

Burklin Elektronik

Newark

Inventory History

3 month trend:
+8.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HammondCS444
ENCLOSURE, JUNCTION BOX, MILD STEEL, 4X4X4, NEMA 1, NO KNOCKOUTS
HammondCSKO444
ENCLOSURE, JUNCTION BOX, STEEL, GRAY, KNOCKOUTS, 4X4X4, NEMA 1
Bud IndustriesJB-3950
Aluminum Enclosure AN-1317-A, Aluminum Enclosure (6.3 X 3.9 X 3.2 In)
Bud IndustriesJB-3951-KO
Bud Industries JB-3951-KO Junction Box, Hinged, Knockouts, 4x4x4 in, JB Series
Bud IndustriesJB-3951
Bud Industries JB-3951 Junction Box, 4x4x4 in, JB Series
HammondC3R444SC
ENCLOSURE, JUNCTION BOX, LIFT OFF, STEEL, NEMA 3R, KNOCKOUTS

Descriptions

Descriptions of Hammond 1454J provided by its distributors.

ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, BLACK, GRAY, 4X4X3 IN, RM SERIES
enclosure - 20 gauge steel instrument case UTILITY CASE 4.0X3.0X4.0 (4 x 3 x 4) Hammond PN 1454J : UPC [623980504506] Color: Black
ENCLOSURE, INSTRUMENT, STEEL, BLACK/GREY; Enclosure Type: Instrument; Enclosure Material: Steel; External Height - Metric: 102mm; External Width - Metric: 102mm; External Depth - Metric: 83mm; IP Rating: IP32; Body Colour: Grey

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM