Hammond 1444-26

Enclosure, Box-lid, Desktop, Aluminum, 16X8X2 in, Buy Cover Seperately, 1444 Series
$ 27.874
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1444-26.

Electro Sonic

Datasheet1 page21 years ago
Datasheet1 page18 years ago

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1444-22
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,12X8X2 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-10825
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,10X8X2.5 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-862
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,8X6X2 IN, BUY COVER SEPERATELY,1444 SERIES
Bud IndustriesAC-1413
Enclosure Chassis 2 in. H x 8 in. D x 6 in. W Aluminum Natural 0.04 in. T
Bud IndustriesAC-1418
Enclosure Chassis 2.5 in. H x 10.0 in. D x 8.0 in. W Aluminum Natural 0.04 in. T
Bud IndustriesAC-406
TB-32611-B, Tablet Enclosure for 5.7-Inch Display Black (7.5 X 5.9 X 1.2 In)

Descriptions

Descriptions of Hammond 1444-26 provided by its distributors.

ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,16X8X2 IN, BUY COVER SEPERATELY,1444 SERIES
Enclosure Wall Mount; Aluminum; HxWxD: 6 x 16 x 2 in.
Hammond 1444-26 Aluminium Chassis 406x203x51mm Natural
Natural Aluminum Chassis Enclosure
Chassis Aluminum 16 x 8 x 2 Inch Natural Aluminum
chassis - aluminum ALUMINUM CHASSIS 16X8X2 (16 x 8 x 2) Hammond PN 1444-26 : UPC [623980498805] Color: Natural Aluminum
Chassis 406.4x52.1x203.2mm Aluminium
HAMMOND ALUMINUM CHASSIS 16X8X2
CHASSIS ALUM NATURAL 16"L X 8"W
ENCLOSURE, CHASSIS, ALUMINIUM; Enclosure Material:Aluminium; Body Colour:Unfinished; External Height - Imperial:2.01"; External Height - Metric:51mm; External Width - Imperial:7.99"; External Width - Metric:203mm; External Depth - Imperial:15.98"; External Depth - Metric:406mm; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1444-26..