Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1441-38BK3

Enclosure, Box-lid, Desktop, Steel, Black, 17X14X3IN, 1441SERIES
$ 56.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1441-38BK3.

Master Electronics

Datasheet1 page13 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+143%

Supply Chain

Introduction Date2024-04-21
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1441-32BK3
ENCLOSURE, BOX-LID, DESKTOP, STEEL, BLACK, 17X10X3IN, 1441SERIES
Hammond1441-36BK3
ENCLOSURE, BOX-LID, DESKTOP, STEEL, BLACK, 17X12X3IN, 1441SERIES
Hammond1441-20BK3
ENCLOSURE, BOX-LID, DESKTOP, STEEL, BLACK, 17X4X3IN, 1441SERIES
Bud IndustriesSC-12101
Bud Industries SC-12101 Sloped Electronics Box, Metal, 3.3x11.9x10 in, Slope Series
Bud IndustriesSA-1749-BT
Rack Shelf 17.62 x 10.00 in. Steel Metallic Gray/Black Texture Hardware Mounting
Bud IndustriesSA-1748-BT
Equipment Shelf 17.62 in. W x 5.22 in. H x 10.00 in. D Steel Black Texture

Descriptions

Descriptions of Hammond 1441-38BK3 provided by its distributors.

ENCLOSURE, BOX-LID, DESKTOP, STEEL, BLACK, 17X14X3IN, 1441SERIES
chassis - steel; satin black finish STEEL CHASSIS 17X14X3 (17 x 14 x 3) Hammond PN 1441-38BK3 : UPC [623980964515] Color: Black
Bracket Material = Steel / Width mm = 355.6 / Bracket Colour = Black / Fixing Type = Screw / Length mm = 431.8 / Depth mm = 77.1
ENCLOSURE, STEEL, BLACK; Enclosure Type: Chassis; Enclosure Material: Steel; External Height - Metric: 77.11mm; External Width - Metric: 431.8mm; External Depth - Metric: 356mm; IP Rating: -; Body Colour: Black; NEMA Rating: -;

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1441-38BK3..