What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1441-38

Enclosure, Box-lid, Desktop, Steel, Gray, 17X14X3IN, 1441SERIES
$ 57.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1441-38.

Master Electronics

Datasheet1 page12 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-2.56%

Supply Chain

Introduction Date2024-04-21
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Hammond1441-32
ENCLOSURE, BOX-LID, DESKTOP, STEEL, GRAY, 17X10X3IN, 1441SERIES
Hammond1441-36
ENCLOSURE, BOX-LID, DESKTOP, STEEL, GRAY, 17X12X3IN, 1441SERIES
Hammond1441-20
ENCLOSURE, BOX-LID, DESKTOP, STEEL, GRAY, 17X4X3IN, 1441SERIES
Bud IndustriesSN-3706
ENCLOSURE, NEMA 13, IP65, STEEL, MOUNT BRACKET, 15.5 X 15.07 X 6.25, SN SERIES
Bud IndustriesSN-3708
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 14 X 12 X 8, NEMA 13, HINGED
Bud IndustriesSA-1749-MG
Enclosure Fold Down Shelf Steel Metallic Gray Black Texture 17.62inx10.00in

Descriptions

Descriptions of Hammond 1441-38 provided by its distributors.

ENCLOSURE, BOX-LID, DESKTOP, STEEL, GRAY, 17X14X3IN, 1441SERIES
chassis - steel; ASA 61 grey finish STEEL CHASSIS 17X14X3 (17 x 14 x 3) Hammond PN 1441-38 : UPC [623980497303] Color: Gray
ENCLOSURE, MULTIPURPOSE, STEEL , GRY; Enclosure Type: Chassis; Enclosure Material: Steel; External Height - Metric: 77.11mm; External Width - Metric: 431.8mm; External Depth - Metric: 355.6mm; IP Rating: -; Body Colour: Grey; N

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1441-38.