Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1441-33BK3

Enclosure, Box-lid, Desktop, Steel, Black, 17X10X4IN, 1441SERIES
$ 54.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1441-33BK3.

Farnell

Datasheet1 page13 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-9.24%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1441-24BK3
ENCLOSURE, BOX-LID, DESKTOP, STEEL, BLACK, 12X8X3IN, 1441SERIES
Hammond1441-28BK3
ENCLOSURE, BOX-LID, DESKTOP, STEEL, BLACK, 16X8X3IN, 1441SERIES
Hammond1458G4
ENCLOSURE, CLAMSHELL, DESKTOP, STEEL, BLACK, 10X8X4 IN, 1458 SERIES
Bud IndustriesSC-12101
Bud Industries SC-12101 Sloped Electronics Box, Metal, 3.3x11.9x10 in, Slope Series
Bud IndustriesCS-11206-BT
Bud Industries CS-11206-BT Electronics Cabinet, Aluminum, 4x12x8 in, Champion Series
Bud IndustriesANS-3835-B
Bud Industries ANS-3835-B Aluminum Enclosure, EMI/RFI Shielding Gasket, Black, 10.3x7.2x3.5 in

Descriptions

Descriptions of Hammond 1441-33BK3 provided by its distributors.

ENCLOSURE, BOX-LID, DESKTOP, STEEL, BLACK, 17X10X4IN, 1441SERIES
chassis - steel; satin black finish STEEL CHASSIS 17X10X4 (17 x 10 x 4) Hammond PN 1441-33BK3 : UPC [623980964485] Color: Black
ENCLOSURE, STEEL, BLACK; Enclosure Type: Chassis; Enclosure Material: Steel; External Height - Metric: 101.6mm; External Width - Metric: 431.8mm; External Depth - Metric: 254mm; IP Rating: -; Body Colour: Black; NEMA Rating: -;
ENCLOSURE, STEEL, BLACK; Enclosure Material:Steel; Body Colour:Black; External Height - Imperial:4.02"; External Height - Metric:102mm; External Width - Imperial:10"; External Width - Metric:254mm; External Depth - Imperial:17.01"; External Depth - Metric:432mm; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1441-33BK3..