Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1441-29BK3

Enclosure, Box-lid, Desktop, Steel, Black, 12X10X2IN, 1441SERIES
$ 28.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1441-29BK3.

element14 APAC

Datasheet1 page13 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+2.25%

Supply Chain

Introduction Date2024-04-21
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1441-22BK3
ENCLOSURE, BOX-LID, DESKTOP, STEEL, BLACK, 12X8X2IN, 1441SERIES
Hammond1441-34BK3
ENCLOSURE, BOX-LID, DESKTOP, STEEL, BLACK, 17X12X2IN, 1441SERIES
Hammond1431-22BK3
HAMMOND 1431-22BK3 Enclosure Accessory, Black, Bottom Cover, Steel Chassis 1441 Series
Bud IndustriesCS-11230-B
BRACKET, MOUNTING; STEEL; FLAT BLACK SMOOTH OR SAND TEXTURED FINISH; 19 IN.
Bud IndustriesPA-1107-BT
PANEL, RACK, 19 IN., 12.25 IN., ALUMINUM, BLACK TEXTURED, 0.125 IN., 8

Descriptions

Descriptions of Hammond 1441-29BK3 provided by its distributors.

ENCLOSURE, BOX-LID, DESKTOP, STEEL, BLACK, 12X10X2IN, 1441SERIES
chassis - steel; satin black finish STEEL CHASSIS 12X10X2 (12 x 10 x 2) Hammond PN 1441-29BK3 : UPC [623980964454] Color: Black
ENCLOSURE, STEEL, BLACK; Enclosure Type: Chassis; Enclosure Material: Steel; External Height - Metric: 51.71mm; External Width - Metric: 304.8mm; External Depth - Metric: 254mm; IP Rating: -; Body Colour: Black; NEMA Rating: -;

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1441-29BK3..