Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1441-34BK3

Steel enclosure, (L x W x H) 432 x 305 x 51 mm, black (RAL 9005), 1441-34BK3

$ 39.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1441-34BK3.

Master Electronics

Datasheet1 page13 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-5.86%

Supply Chain

Introduction Date2024-04-21
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1441-22BK3
Steel enclosure, (L x W x H) 305 x 203 x 51 mm, black (RAL 9005), 1441-22BK3
Hammond1441-29BK3
Steel enclosure, (L x W x H) 305 x 254 x 51 mm, black (RAL 9005), 1441-29BK3
Hammond1441-16BK3
Steel enclosure, (L x W x H) 254 x 152 x 51 mm, black (RAL 9005), 1441-16BK3
Bud IndustriesCS-11230-B
BRACKET, MOUNTING; STEEL; FLAT BLACK SMOOTH OR SAND TEXTURED FINISH; 19 IN.

Descriptions

Descriptions of Hammond 1441-34BK3 provided by its distributors.

Steel enclosure, (L x W x H) 432 x 305 x 51 mm, black (RAL 9005), 1441-34BK3
chassis - steel; satin black finish STEEL CHASSIS 17X12X2 (17 x 12 x 2) Hammond PN 1441-34BK3 : UPC [623980964492] Color: Black
ENCLOSURE, STEEL, BLACK; Enclosure Type: Chassis; Enclosure Material: Steel; External Height - Metric: 51mm; External Width - Metric: 431.8mm; External Depth - Metric: 304.8mm; IP Rating: -; Body Colour: Black; NEMA Rating: -; E
ENCLOSURE, STEEL, BLACK; Enclosure Material:Steel; Body Colour:Black; External Height - Imperial:2.01"; External Height - Metric:51mm; External Width - Imperial:12.01"; External Width - Metric:305mm; External Depth - Imperial:17.01"; External Depth - Metric:432mm; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1441-34BK3..