Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1441-26

Steel enclosure, (L x W x H) 406 x 203 x 51 mm, gray (RAL 7046), 1441-26

$ 29.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1441-26.

Master Electronics

Datasheet1 page12 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2024-04-21
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Hammond1441-22
Steel enclosure, (L x W x H) 305 x 203 x 51 mm, gray (RAL 7046), 1441-22
Hammond1431-26
Chassis Bottom Plate Steel ASA 61 Gray 0.03 in. thick 16 in. W x 8 in. D x 2 in. H
Hammond1441-29
Steel enclosure, (L x W x H) 305 x 254 x 51 mm, gray (RAL 7046), 1441-29
Bud IndustriesSA-1749-MG
SHELF, RACK, 19 IN., 150 LBS. (MAX.), STEEL, 16 GA., 5.218 IN., METALLIC GRAY
Bud IndustriesSA-1748-MG
ABS Box with Stainless Steel Latch PTQ-11173 (17.72 X 13.78 X 6.3 in)
Bud IndustriesPA-1107-MG
PANEL, RACK, 19 IN., 12.25 IN., ALUMINUM, METALLIC TEXTURED, 0.125 IN., 8

Descriptions

Descriptions of Hammond 1441-26 provided by its distributors.

Steel enclosure, (L x W x H) 406 x 203 x 51 mm, gray (RAL 7046), 1441-26
chassis - steel; ASA 61 grey finish STEEL CHASSIS 16X8X2 (16 x 8 x 2) Hammond PN 1441-26 : UPC [623980496504] Color: Gray
ENCLOSURE, STEEL, GREY; Enclosure Type: Chassis; Enclosure Material: Steel; External Height - Metric: 51mm; External Width - Metric: 406mm; External Depth - Metric: 203.2mm; IP Rating: -; Body Colour: Grey; NEMA Rating: -; Exter
ENCLOSURE, STEEL, GREY; Enclosure Material:Steel; Body Colour:Grey; External Height - Imperial:2.01"; External Height - Metric:51mm; External Width - Imperial:7.99"; External Width - Metric:203mm; External Depth - Imperial:15.98"; External Depth - Metric:406mm; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1441-26..