Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1431-20BK3

Enclosure, Steel, Black, 17 in., 3 in., 4 in., 0.40 in.
$ 7.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1431-20BK3.

element14 APAC

Datasheet1 page18 years ago

Burklin Elektronik

Electro Sonic

TME

Farnell

Inventory History

3 month trend:
+101%

Supply Chain

Introduction Date2024-04-21
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1431-12BK3
Chassis Bottom Plate Steel Satin Black 0.03 in. thick 7 in. W x 5 in. D x 2 in. H
Hammond1431-22BK3
ENCLOSURE COVER, STEEL, BLACK, 12 IN., 2 IN., 8 IN., 0.40 IN.
Hammond1431-26BK3
ENCLOSURE, STEEL, BLACK, 16 IN., 2 IN., 8 IN., 0.40 IN.
Bud IndustriesCM-1220
CABLE RING, STEEL, PANEL MOUNTING, 3.5 IN., 1.25 IN., 0.437 IN., SMOOTH BLACK
Bud IndustriesCU-5479-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.375X2.375X2.136 IN, ECONOBOX SERIES
Bud IndustriesCU-5472-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.75X3.15X2.33 IN, ECONOBOX SERIES

Descriptions

Descriptions of Hammond 1431-20BK3 provided by its distributors.

ENCLOSURE, STEEL, BLACK, 17 IN., 3 IN., 4 IN., 0.40 IN.
Bottom plate for steel chassis. Satin black. STEEL CHASSIS COVER 17 X 4 Hammond PN 1431-20BK3 : UPC [623980964256] Color: Black
BOTTOM COVER, FOR HAMMOND 1441; Cover Type: Bottom Cover; Cover Material: Steel; Cover Colour: Black; For Use With: 1441 Series Steel Chassis; External Depth - Metric: 101.6mm; External Width - Metric: 431.8mm; External Height

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1431-20BK3..