What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1427S3

4.0" STEEL HANDLE KIT, CHROME (1.5 x 4.31 x 0.31) Hammond PN 1427S3 : UPC [623980483276]
$ 5.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1427S3.

Master Electronics

Datasheet1 page13 years ago

Newark

Burklin Elektronik

Inventory History

3 month trend:
-4.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Hammond1427S3BK
4.0" STEEL HANDLE KIT, BLACK (1.5 x 4.31 x 0.31) Hammond PN 1427S3BK : UPC [623980483283]
Hammond1431-12
Racks & Rack Cabinet Accessories CRS 20GA 5X7 GY CVR FOR 1441-12
Hammond1427C1
HANDLE, CHROME PLATED STEEL, ROUND, 4 IN., 1.3 IN., 0.375 IN., 10-32, 0.562 IN.
Keystone9203
Accessory Type:Expansion Slot Mounting Bracket; Product Range:-; SVHC:No SVHC (15-Jan-2019)
Bud IndustriesNBX-10984
INTERNAL PANEL, STEEL, 16 GA., 4.882 IN., 4.882 IN., 0.198 IN., 0.344 IN.
Keystone9200
BRACKET, PC, LOW PROFILE, ACCESS PORT, FOR EISA/ISA OR PCI

Descriptions

Descriptions of Hammond 1427S3 provided by its distributors.

4.0" STEEL HANDLE KIT, CHROME (1.5 x 4.31 x 0.31) Hammond PN 1427S3 : UPC [623980483276]
CHASSIS HANDLE, STEEL, CHROME; Fixing Centres: 101.6mm; Handle Material: Steel; Thread Size - Metric: -; Thread Size - Imperial: 10-32; Product Range: Chassis Handles 1427 Series; SVHC: No SVHC (15-Jan-2019)
Round Metal Handle, 5U, Chrome; Fixing Centers:101.6Mm; Mango, Material:Acero; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:10-32 |Hammond 1427S3

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM