Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1427N2

Handle, Chrome Plated Steel, Round, 3.5 in., 1.5 in., 0.25 in., 8-32, 0.562 in.
$ 4.634
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1427N2.

Farnell

Datasheet1 page13 years ago
Datasheet2 pages9 years ago

Electro Sonic

Burklin Elektronik

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+122%

Supply Chain

Introduction Date2023-04-05
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1427S
HANDLE, STEEL, ROUND, 1.5 IN., 0.25 IN., 8-32, 0.562 IN., CHROME, 4 IN.
Hammond1427N
PULL OUT HANDLE, STEEL, ROUND, 1.2 IN., 0.375 IN., 10-32, CHROME, 3.5 IN.
Hammond1427G
HANDLE, STEEL, ROUND, 1.75 IN., 0.25 IN., 8-32, 0.562 IN., CHROME, 3 IN.
Bud IndustriesNBX-10975
ENCLOSURE, ACCESSORY, PANEL, STEEL,2.56X3.56,FOR NBB-10220,10230,22220
Bud IndustriesNBX-10976
ENCLOSURE, ACCESSORY, PANEL, STEEL,2.56X3.56,FOR NBB-10221,10231,22221
Bud IndustriesH-9166-B
PULL OUT HANDLE, 0.25 IN., 1.906 IN., 1.25 IN., #6-32, 1.906 IN., 0.281 IN.

Descriptions

Descriptions of Hammond 1427N2 provided by its distributors.

HANDLE, CHROME PLATED STEEL, ROUND, 3.5 IN., 1.5 IN., 0.25 IN., 8-32, 0.562 IN.
handle - round metal 3.5" mounting hole center & 1.5" height 3.5" STEEL HANDLE KIT, CHROME (1.5 x 3.75 x 0.25) Hammond PN 1427N2 : UPC [623980521534]
HANDLE; Fixing Centres: 3.5"; Handle Material: Steel; Thread Size - Metric: -; Thread Size - Imperial: 8-32 UNC-2B; Product Range: -; SVHC: No SVHC (15-Jan-2019)
HANDLE; External Diameter - Imperial:0.25"; External Diameter - Metric:6.35mm; Handle Material:Steel; Handle Type:Equipment; SVHC:No SVHC (20-Jun-2011); Height:38.1mm

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1427N2.
  • 1427N2..