What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1426M

Enclosure Beige with Vented Bottom Black Front Panel 8 x 6 x 4 Inch Beige
$ 51.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1426M.

Electro Sonic

Datasheet1 page0 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCanada
Introduction Date2014-01-29
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Hammond1426M-B
ENCLOSURE-20 GAUGE STEEL BLUE WITH BLACK FRONT PANEL, REAR PANEL&BOTTOM IS VENTED
Bud IndustriesSN-3702
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 6 X 6 X 4, NEMA 13, HINGED
HammondCS664
ENCLOSURE, JUNCTION BOX, MILD STEEL, 6X4X6, NEMA 1, NO KNOCKOUTS
HammondCHKO664
ENCLOSURE, JUNCTION BOX, MILD STEEL, GRAY, 6X6X4 IN, QUARTER TURN, KNOCKOUTS
Bud IndustriesCS-11202-BT
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK/WHITE, 6X6X4 IN, CHAMPION SERIES
Bud IndustriesJB-3959
Pull - Junction Enclosure Steel Screw-On Cover 10.00 x 8.00 x 6.00

Descriptions

Descriptions of Hammond 1426M provided by its distributors.

Enclosure Beige with Vented Bottom Black Front Panel 8 x 6 x 4 Inch Beige
ENCLOSURE, CABINET, DESKTOP, STEEL, OFF WHITE, 8X6X4 IN, VENTED, 1426 SERIES
ENCLOSURE, INSTRUMENT, STEEL, WHITE; Enclosure Type: Instrument; Enclosure Material: Steel; External Height - Metric: 102mm; External Width - Metric: 203mm; External Depth - Metric: 152mm; IP Rating: IP32; Body Colour: Black, W
Enclosure, Instrument, Steel, White; Tipo De Envolvente:Instrument; Altura Externa - Métrico:102Mm; Anchura Externa - Métrico:203Mm; Profundidad Externa - Métrico:152Mm; Envolvente, Material:Acero; Color De La Carcaza:Blanco |Hammond 1426M

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1426M.