What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1414PHKC4

Enclosure, Flanged, Panel, Steel, 12X6X4 in, NEMA13, Hinged, 1414 Ph Series
$ 105.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1414PHKC4.

Newark

Datasheet2 pages18 years ago
Datasheet3 pages9 years ago
Datasheet2 pages22 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-90.84%

Supply Chain

Country of OriginCanada
Introduction Date2014-01-29
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

HammondEJ1264
Latches Electrical Enclosure, 12 in H, 4 in D, 6 in W, type-3r, type-12, type-13, type-4, Steel
HammondHJ1264HLP
Clamps Electrical Enclosure, 12 in H, 4 in D, 6 in W, type-3r, type-12, type-13, type-4, Steel
Hammond1414PHE
ENCLOSURE, FLANGED, PANEL, STEEL, 6X6X4 IN, NEMA13, HINGED, 1414 PH SERIES
Bud IndustriesCU-2111-B
Enclosure, Box, Aluminium, Gray; Enclosu |Bud Industries CU-2111-B
Bud IndustriesCU-2110-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 10X6X3.5 IN, MINIBOX
Bud IndustriesSN-3702
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 6 X 6 X 4, NEMA 13, HINGED

Descriptions

Descriptions of Hammond 1414PHKC4 provided by its distributors.

ENCLOSURE, FLANGED, PANEL, STEEL, 12X6X4 IN, NEMA13, HINGED, 1414 PH SERIES
Enclosure Met, Electrical/Ind, Steel; |Hammond 1414PHKC4
Enclosure Junction Box; Steel; HxWxD: 12 x 6 x 4 in.
N12 J Box, Hinge Cover w/panel - 12 x 6 x 4 - Steel/Gray PIANO HINGED 1414PH (12 x 6 x 4) Hammond PN 1414PHKC4 : UPC [623980350707]
Enclosure. 12in.Hx6in.Wx4in.D, N12/13,
Gray Mild Steel Bracket Mount Junction Box
NEMA 12 Enclosures 12 x 6 x 4 W/PANEL

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM