Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1414PHGLP

Enclosure, Flanged, Panel, Steel, Nema 13, Hinged, 1414 Ph Series
$ 62.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1414PHGLP.

Master Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginCanada
Introduction Date2014-01-29
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Hammond1414PHG
ENCLOSURE, FLANGED, PANEL, STEEL, 8X6X3.5 IN, NEMA13, HINGED, 1414 PH SERIES
Hammond1414SCG
ENCLOSURE, FLANGED, PANEL, STEEL, 8X6X3.5IN, NEMA13, HINGED, 1414 SC SERIES
Hammond1414G
ENCLOSURE, JUNCTION BOX, MILD STEEL, NEMA 12, 8 X 6 X 3.5, LIFT OFF COVER
Bud IndustriesCU-2109-B
Plasticase Style E Plastic Case PC-11469, Plasticase Style E Plastic Case (1.6 X 7.9 X 11 In)
Bud IndustriesSN-3701
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 8 X 6 X 3.5, NEMA 13, HINGED
Bud IndustriesCU-2110-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 10X6X3.5 IN, MINIBOX

Descriptions

Descriptions of Hammond 1414PHGLP provided by its distributors.

ENCLOSURE, FLANGED, PANEL, STEEL, NEMA 13, HINGED, 1414 PH SERIES
Enclosure Junction Box; Steel; HxWxD: 8 x 6 x 3.5 in.
PIANO HNGD 1414PH LESS PANEL Hammond Part Number 1414PHGLP
Hammond N12 J Box, Hinge Cover - 8 X 6 X 3.5 - Steel/Gray
Gray Mild Steel Bracket Mount Junction Box
NEMA 12 Enclosures PIANO HNGD 1414PH
ENCLOSURE, JUNCTION BOX, STEEL, GREY; Enclosure Type: Electrical / Industrial; Enclosure Material: Steel; External Height - Metric: 203mm; External Width - Metric: 152mm; External Depth - Metric: 89mm; IP Rating: IP54; Body Color: Grey

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM