Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1414G

Enclosure, Junction Box, Mild Steel, Nema 12, 8 X 6 X 3.5, Lift Off Cover
$ 84.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1414G.

Farnell

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Newark

Master Electronics

element14 APAC

Inventory History

3 month trend:
-24.58%

Supply Chain

Introduction Date2024-03-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1414PHG
ENCLOSURE, FLANGED, PANEL, STEEL, 8X6X3.5 IN, NEMA13, HINGED, 1414 PH SERIES
Hammond1414PHGLP
ENCLOSURE, FLANGED, PANEL, STEEL, NEMA 13, HINGED, 1414 PH SERIES
Hammond1414SCG
ENCLOSURE, FLANGED, PANEL, STEEL, 8X6X3.5IN, NEMA13, HINGED, 1414 SC SERIES
Bud IndustriesCU-2109-B
Plasticase Style E Plastic Case PC-11469, Plasticase Style E Plastic Case (1.6 X 7.9 X 11 In)
Bud IndustriesSN-3701
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 8 X 6 X 3.5, NEMA 13, HINGED
Bud IndustriesCU-2110-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 10X6X3.5 IN, MINIBOX

Descriptions

Descriptions of Hammond 1414G provided by its distributors.

ENCLOSURE, JUNCTION BOX, MILD STEEL, NEMA 12, 8 X 6 X 3.5, LIFT OFF COVER
ENCLOSURE, 8in.Hx6in.Wx3.5in.D, N12,13
NEMA 12 Enclosures NEMA12 8X6X3.5
N12 J ENCLOSURE, BOX W/COVER & PANEL, 8X6X3.5, STEEL, GRAY; Enclosure Type: Electrical / Industrial; Enclosure Material: Steel; External Height - Metric: 203mm; External Width - Metric: 152mm; External Depth - Metric: 89mm; IP Rating: IP54

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM