Hammond 1414N4PHS16L6

Enclosure, Junction Box, 316 Stainless Steel, Nema 4X, Continuous Hinge Door
$ 670.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1414N4PHS16L6.

Master Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HammondHJ12126HLP
Clamps Electrical Enclosure, 12 in H, 6 in D, 12 in W, type-3r, type-12, type-13, type-4, Steel
Hammond1414N4PHL6
ENCLOSURE, JUNCTION BOX, STEEL, NEMA 4, 12 X 12 X 6, CONTINUOUS HINGE DOOR
HammondEJ12126SS
NEMA 4x Eclipse Junior Enclosure with Panel 12 x 12 x 6 304 Stainless Steel 12 x 12 x 6 Inch
Bud IndustriesSN-3705
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 12 X 12 X 6, NEMA 13, HINGED
Bud IndustriesSN-3706
ENCLOSURE, NEMA 13, IP65, STEEL, MOUNT BRACKET, 15.5 X 15.07 X 6.25, SN SERIES
Bud IndustriesCS-11212-BT
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK/WHITE, 12X10X6 IN, CHAMPION SERIES

Descriptions

Descriptions of Hammond 1414N4PHS16L6 provided by its distributors.

ENCLOSURE, JUNCTION BOX, 316 STAINLESS STEEL, NEMA 4X, CONTINUOUS HINGE DOOR
NEMA 4x J Box Hinge Cover with Panel 12 x 12 x 6 316 Stainless Steel 12 x 12 x 6 Inch
Enclosure, Junction Box, Ip66, Natural; |Hammond 1414N4PHS16L6
Clamps Electrical Enclosure, 12 in H, 6 in D, 12 in W, type-3r, type-13, type-4x, Stainless Steel
N4X J Box, Hinge Cover w/panel - 12 x 12 x 6 - 316 SS 12X12X6 316 SS JIC ENCLOSURE (12 x 12 x 6) Hammond PN 1414N4PHS16L6 : UPC [623980191720]
NEMA Enclosures 12X12X6 316 SS JIC
ENCLOSURE, JUNCTION BOX, IP66, NATURAL; Enclosure Type:Junction Box; Enclosure Material:316 Stainless Steel; External Height - Metric:305mm; External Width - Metric:305mm; External Depth - Metric:152mm; IP Rating:IP66 50

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM