Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1414N4PHI

Enclosure, Junction Box, Steel, Nema 4, 10 X 8 X 4, Continuous Hinge Door

$ 138.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1414N4PHI.

Farnell

Datasheet3 pages12 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-98.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)

Related Parts

HammondEJ1084
Latches Electrical Enclosure, 10 in H, 4 in D, 8 in W, type-3r, type-12, type-13, type-4, Steel
Hammond1414N4I
ENCLOSURE, JUNCTION BOX, MILD STEEL, NEMA 4, 10 X 8 X 4, LIFT OFF COVER
HammondHJ1084HLP
Enclosure;NEMA 4, 12;Junction Box;Steel;Cont. Hinge Screw Clamp;Gray;10x8x4 In
Altech110-408
ENCLOSURE, BOX-LID, POLYSTYRENE, 10X7.09X3.54 IN, IP66, NEMA 4X, TK 2518 SERIES
Bud IndustriesCU-2111-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 12X7X4 IN, MINIBOX
Bud IndustriesCU-2110-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 10X6X3.5 IN, MINIBOX

Descriptions

Descriptions of Hammond 1414N4PHI provided by its distributors.

ENCLOSURE, JUNCTION BOX, STEEL, NEMA 4, 10 X 8 X 4, CONTINUOUS HINGE DOOR
Enclosure Wall Mount; Steel; HxWxD: 10 x 8 x 4 in.
N4 J Box, Hinge Cover w/panel - 10 x 8 x 4 - Steel/Gray NEMA4 HINGE ENCL 10X8X4 (10 x 8 x 4) Hammond PN 1414N4PHI : UPC [623980345901]
Enclosure, 10in.Hx8in.Wx4in.D, N4/12/13,
NEMA 12 Enclosures NEMA 4 HINGED 10X8X4
ENCLOSURE, JUNCTION BOX, STEEL, GRAY; En; ENCLOSURE, JUNCTION BOX, STEEL, GRAY; Enclosure Type:Junction Box; Enclosure Material:Steel; Body Color:Grey; External Height - Imperial:10"; External Width - Imperial:8"; External Depth - Imperial:4"; IP Rating:IP66

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM