Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond HJ1084HLP

Enclosure; NEMA 4, 12; Junction Box; Steel; Cont. Hinge Screw Clamp; Gray; 10x8x4 In

$ 92.195
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond HJ1084HLP.

Farnell

Datasheet3 pages9 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
-84.10%

Related Parts

HammondEJ1084
Latches Electrical Enclosure, 10 in H, 4 in D, 8 in W, type-3r, type-12, type-13, type-4, Steel
Hammond1414N4I
ENCLOSURE, JUNCTION BOX, MILD STEEL, NEMA 4, 10 X 8 X 4, LIFT OFF COVER
Hammond1414N4PHI
ENCLOSURE, JUNCTION BOX, STEEL, NEMA 4, 10 X 8 X 4, CONTINUOUS HINGE DOOR
Bud IndustriesCU-2111-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 12X7X4 IN, MINIBOX
Bud IndustriesCU-2110-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 10X6X3.5 IN, MINIBOX
Bud IndustriesCN-5712
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,8.75X5.74X4.22 ,NEMA 4X, IP66

Descriptions

Descriptions of Hammond HJ1084HLP provided by its distributors.

Enclosure;NEMA 4, 12;Junction Box;Steel;Cont. Hinge Screw Clamp;Gray;10x8x4 In
ENCLOSURE, JUNCTION BOX, STEEL, CONTINUOUS HINGE, CLAMPS, NEMA 4, STEEL, GRAY
ENCLOSURE, JUNCTION BOX, STEEL, GREY; Enclosure Type: Electrical / Industrial; Enclosure Material: Steel; External Height - Metric: 254mm; External Width - Metric: 203mm; External Depth - Metric: 102mm; IP Rating: IP66; Body Color: Grey

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM