Altech 110-408

Enclosure, Box-lid, Polystyrene, 10X7.09X3.54 in, IP66, Nema 4X, Tk 2518 Series
$ 46.915
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 110-408.

RS (Formerly Allied Electronics)

Datasheet26 pages17 years ago
Datasheet26 pages17 years ago
Datasheet5 pages23 years ago

Future Electronics

Inventory History

3 month trend:
+23.78%

Related Parts

Bud IndustriesCN-5712
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,8.75X5.74X4.22 ,NEMA 4X, IP66
Altech816-410
Enclosure (7.09 x 7.09 x 3.58), Polystyrene, Gray, 5 pole terminal, Metric knockouts
Hammond1555VGY
RAL7035 Gray Watertight Plastic Enclosure 9.4 x 6.3 x 3.5 Inch Light Gray 4 Screws
Bud IndustriesNBB-10240
Bud Industries NBB-10240 NEMA Box, ABS Poly Blend, 5.9x5.9x3.6 in, NBB Series NEMA Box
Hammond1598JSGY
Hammond 1598JSGY Instrument Enclosure GPABS 280x200x76mm General Purpose Grey
ENCLOSURE, CLAMSHELL, DESKTOP, POLYSTYRENE, GRAY,9.84X6.3X1.58 IN, IP54,1598 SERIES

Descriptions

Descriptions of Altech 110-408 provided by its distributors.

ENCLOSURE, BOX-LID, POLYSTYRENE, 10X7.09X3.54 IN, IP66, NEMA 4X, TK 2518 SERIES
PS2518-9-o, 254x180x90mm Enclosure Polystyrene, Gray, Smooth Side
Enclosure (10.00 x 7.09 x 3.54), Polystyrene, Gray, Smooth Sides
Altech 110-408 Enclosure, PS, Gray , 10"x7.09"x3.54", TK Series
PS2518-9-o Gray Polystyrene 254 x 180 x 90 mm Smooth Sidewalls Low Cover
Industrial Enclosures 10.0 x 7.09 x 3.54 Polystyrene Gray
Electrical Enclosure, 254x180, Gray
BOX PLASTIC GRAY 10"L X 7.090"W
ENCLOSURE, MULTIPURPOSE, PS, GRAY; Enclosure Type:Multipurpose; Enclosure Material:Polystyrene; External Height - Metric:90mm; External Width - Metric:254mm; External Depth - Metric:180mm; IP Rating:IP66; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD