Hammond 1411YU

Enclosure 1411-1412 Series, Interlocking Desktop, Aluminum, Natural, 16X8X3 in
$ 26.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1411YU.

Master Electronics

Datasheet1 page13 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-4.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1411VU
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, NATURAL,12X8X3 IN
Bud IndustriesAC-408
Enclosure Chassis 3 in. H x 12 in. D x 7 in. W Aluminum Natural 0.04 in. T
Hammond1444-24
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,12X8X3 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1411RU
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, NATURAL,8X6X3.5 IN
Bud IndustriesAC-1418
Enclosure Chassis 2.5 in. H x 10.0 in. D x 8.0 in. W Aluminum Natural 0.04 in. T
Bud IndustriesCU-3010-A
Electronic Instrument Enclosure 3.50 in. H x 10.00 in. W x 6.00 in. D Aluminum Natural

Descriptions

Descriptions of Hammond 1411YU provided by its distributors.

ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, NATURAL,16X8X3 IN
enclosure - unpainted aluminum; utility UTILITY CASE 16.0 X 8.0 X 3.0 (16 x 8 x 3) Hammond PN 1411YU : UPC [623980000237] Color: Natural Aluminum
ENCLOSURE, UTILITY BOX, ALUM, NATURAL; Enclosure Type: Small; Enclosure Material: Aluminium; External Height - Metric: 76.4mm; External Width - Metric: 202.84mm; External Depth - Metric: 406.04mm; IP Rating: IP32; Body Colour:

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1411YU.