Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1411SS

Enclosure 1411-1412 Series, Interlocking Desktop, Aluminum, Gray, 8X4X2 in
$ 16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1411SS.

Master Electronics

Datasheet1 page13 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.94%

Supply Chain

Country of OriginCanada
Introduction Date2014-01-24
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1411PP
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, GRAY,6X4X2 IN
Hammond1412PP
Utility Enclosure 1412 152.4x101.6x50.8mm Aluminium Grey
Hammond1411J
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, GRAY,4X4X2 IN
Bud IndustriesCU-2106-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 5.25X3X2.125 IN, MINIBOX
Bud IndustriesCU-476-G
ENCLOSURE, DESKTOP, ALUMINUM, DIE CAST, GRAY,6X3.25X2 IN, ECONOBOX SERIES
Bud IndustriesCU-477-G
Enclosure 7.39 in. H x 4.70 in. W x 1.50 in. D Die-Cast Aluminum Gray

Descriptions

Descriptions of Hammond 1411SS provided by its distributors.

ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, GRAY,8X4X2 IN
enclosure - ASA 61 grey aluminum; utility UTILITY CASE 8.0 X 4.0 X 2.0 (8 x 4 x 2) Hammond PN 1411SS : UPC [623980009100] Color: Gray
ENCLOSURE, ALUMINIUM UTILITY CASE; Enclosure Material:Aluminium; Body Colour:Grey; External Height - Imperial:2.01"; External Height - Metric:51mm; External Width - Imperial:4.02"; External Width - Metric:102mm; External Depth - Imperial:7.99"; External Depth - Metric:203mm; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1411SS..