Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1411PP

Enclosure 1411-1412 Series, Interlocking Desktop, Aluminum, Gray, 6X4X2 in
$ 15.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1411PP.

Master Electronics

Datasheet1 page13 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Farnell

Mouser

Inventory History

3 month trend:
-6.00%

Supply Chain

Country of OriginCanada
Introduction Date2014-01-24
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1411J
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, GRAY,4X4X2 IN
Bud IndustriesCU-2106-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 5.25X3X2.125 IN, MINIBOX
Hammond1411N
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, GRAY, 5X3X2.2 IN
Hammond1412PP
Utility Enclosure 1412 152.4x101.6x50.8mm Aluminium Grey
Bud IndustriesCU-234-G
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.688X3.688X2.218 IN, ECONOBOX SERIES
Bud IndustriesCU-476-G
ENCLOSURE, DESKTOP, ALUMINUM, DIE CAST, GRAY,6X3.25X2 IN, ECONOBOX SERIES

Descriptions

Descriptions of Hammond 1411PP provided by its distributors.

ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, GRAY,6X4X2 IN
enclosure - ASA 61 grey aluminum; utility UTILITY CASE 6.0 X 4.0 X 2.0 (6 x 4 x 2) Hammond PN 1411PP : UPC [623980009087] Color: Gray
ENCLOSURE, UTILITY BOX, ALUM, GREY; Enclosure Type: Small; Enclosure Material: Aluminium; External Height - Metric: 51mm; External Width - Metric: 152mm; External Depth - Metric: 76mm; IP Rating: IP32; Body Colour: Grey; NEMA R

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1411PP.