Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1411RRU

Enclosure 1411-1412 Series, Interlocking Desktop, Aluminum, Natural, 8X6X2 in
$ 15.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1411RRU.

Master Electronics

Datasheet1 page13 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-11.15%

Supply Chain

Country of OriginCanada
Introduction Date2014-01-24
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Bud IndustriesAC-1413
Enclosure Chassis 2 in. H x 8 in. D x 6 in. W Aluminum Natural 0.04 in. T
Hammond1444-16
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,10X6X2 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1411TTU
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, NATURAL,10X6X2 IN
Bud IndustriesAC-401
Enclosure Chassis 2.5 in. H x 9.5 in. D x 5.0 in. W Aluminum Natural 0.04 in. T
Bud IndustriesAC-406
TB-32611-B, Tablet Enclosure for 5.7-Inch Display Black (7.5 X 5.9 X 1.2 In)
Hammond1444-772
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,7X7X2 IN, BUY COVER SEPERATELY,1444 SERIES

Descriptions

Descriptions of Hammond 1411RRU provided by its distributors.

ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, NATURAL,8X6X2 IN
enclosure - unpainted aluminum; utility UTILITY CASE 8.0 X 6.0 X 2.0 (8 x 6 x 2) Hammond PN 1411RRU : UPC [623980000091] Color: Natural Aluminum
ENCLOSURE, UTILITY BOX, ALUM, NATURAL; Enclosure Type: Small; Enclosure Material: Aluminium; External Height - Metric: 51mm; External Width - Metric: 152.04mm; External Depth - Metric: 202.84mm; IP Rating: IP32; Body Colour: Na

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1411RRU.