Hammond 1444-16

Enclosure, Box-lid, Desktop, Aluminum, 10X6X2 in, Buy Cover Seperately, 1444 Series
$ 15.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1444-16.

Electro Sonic

Datasheet1 page21 years ago
Datasheet1 page18 years ago

Master Electronics

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.58%

Supply Chain

Introduction Date2019-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bud IndustriesAC-1413
Enclosure Chassis 2 in. H x 8 in. D x 6 in. W Aluminum Natural 0.04 in. T
Hammond1444-12
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,7X5X2 IN, BUY COVER SEPERATELY,1444 SERIES
Bud IndustriesAC-402
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 2.00" X 5.00" X 7.00", AC SERIES
Hammond1444-14
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,9X5X2 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-772
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,7X7X2 IN, BUY COVER SEPERATELY,1444 SERIES
Bud IndustriesAC-405
Bud AC-405 Enclosure Chassis 2 in. H x 7 in. D x 7 in. W Aluminum Natural 0.04 in. T

Descriptions

Descriptions of Hammond 1444-16 provided by its distributors.

ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,10X6X2 IN, BUY COVER SEPERATELY,1444 SERIES
Bracket Material = Aluminium / Width mm = 152.4 / Bracket Colour = Aluminium / Fixing Type = Screw / Length mm = 254 / Depth mm = 51.8
ENCLOSURE, CHASSIS, ALUMINIUM; Enclosure Type: Chassis; Enclosure Material: Aluminium; External Height - Metric: 51mm; External Width - Metric: 152mm; External Depth - Metric: 254mm; IP Rating: -; Body Colour: Natural; NEMA Rat

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1444-16.