Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1411C

Aluminum enclosure, (L x W x H) 81 x 56 x 28 mm, gray (RAL 7046), IP32, 1411C
$ 6.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1411C.

Farnell

Datasheet1 page13 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+3.00%

Supply Chain

Country of OriginCanada
Introduction Date2014-01-24
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1590L
Aluminum die cast enclosure, (L x W x H) 101 x 50 x 25 mm, natural, IP54, 1590L
Hammond1590LGY
DIE CAST ALUM-GREY (4 x 2 x 0.99) Hammond PN 1590LGY : UPC [623980016009]
Hammond1590GGY
100 X 50 X 24MM ALM ENCL GREY (3.94 x 1.97 x 0.95) Hammond PN 1590GGY : UPC [623980759234]
Bud IndustriesAN-1301-G
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, GRAY, 2.52X2.28X1.38 IN, NEMA13,AN SERIES
Bud IndustriesCU-124-G
ENCLOSURE, DIECAST, ADC-12 ALUMINUM ALLOY, NATURAL,4.38X2.38X1.22, ECONOBOX SERIES
Bud IndustriesCN-6703
Bud Industries CN-6703 Die Cast Aluminum Enclosure, Mountable, 4.5x2.5x1.2 in, CN Series

Descriptions

Descriptions of Hammond 1411C provided by its distributors.

Aluminum enclosure, (L x W x H) 81 x 56 x 28 mm, gray (RAL 7046), IP32, 1411C
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, GRAY,3.2X2.2X1.1 IN
enclosure - ASA 61 grey aluminum; utility UTILITY CASE 3.2 X 2.2 X 1.1 (3.2 x 2.2 x 1.1) Hammond PN 1411C : UPC [623980485805] Color: Gray
ENCLOSURE, UTILITY, ALUMINIUM, GREY; Enclosure Material:Aluminium; Body Colour:Grey; External Height - Imperial:1.1"; External Height - Metric:28mm; External Width - Imperial:2.2"; External Width - Metric:56mm; External Depth - Imperial:3.19"; External Depth - Metric:81mm; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1411C.
  • 1411C..