Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Grayhill 96BB2-056-R

96 Series Keypad, 4x4 Matrix, Black Phone Legend/White Button, Rear Panel Mount
$ 27.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 96BB2-056-R.

JRH Electronics

Datasheet4 pages12 years ago

Farnell

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.41%

CAD Models

Download Grayhill 96BB2-056-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Grayhill96AB2-102-F
Grayhill Mini keyboard, 3 x 4keyboard, Minimum operating temperature-30°C, 12key
Grayhill96AB2-102-R
96 Series 3 x 4 inch Black legend White Buttons Rear Panel Mount Keypad
Grayhill96BB2-006-R
KEYPAD 96 Panel Mount Rear 100 Keypad Switch 68.58mm 5mA 250VAC V 0.005A @ 12VDC
Grayhill96AB2-152-F
Matrix White Numeric Legend Black Button Front Panel Mount 3 x 4 Keypad
Grayhill96BB2-006-F
96 Series:Keypad, 4x4 Matrix, Black Phone Legend/White Button, Front Panel Mount
Grayhill96AB2-152-RS
12Keypads and Keyboards Terminal Pins 1000000Cycles 5mA 12VDC 1.72N

Descriptions

Descriptions of Grayhill 96BB2-056-R provided by its distributors.

96 Series Keypad, 4x4 Matrix, Black Phone Legend/White Button, Rear Panel Mount
16Keypads and Keyboards Terminal Pins 1000000Cycles 5mA 12VDC 1.72N
KEYPAD, 4 X 4 IN., REAR PANEL, 2.800 IN., 12 VDC, 100 OHMS (MAX.), BLACK
Keyboard Switch, 16 Switches, Spst, Momentary, 0.005A, 12Vdc, Solder Terminal, Through Hole-Straight
SWITCH KEYPAD 16 KEY 0.005A 12V
SWITCH, KEYPAD, 4X4, 5mA, 12V, ABS; Keyp; SWITCH, KEYPAD, 4X4, 5mA, 12V, ABS; Keypad Array:4 x 4; Contact Voltage DC Nom:12V; Contact Current Max:5mA; Keypad Output:Matrix; Panel Cutout Width:63.5mm; Panel Cutout Height:71.12mm; Housing Material:ABS; No. of Keys:16

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 96BB2-056-R.