Grayhill 96AB2-102-F

Grayhill Mini keyboard, 3 x 4keyboard, Minimum operating temperature-30°C, 12key
$ 26.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 96AB2-102-F.

Farnell

Datasheet4 pages12 years ago
Datasheet1 page26 years ago

element14 APAC

Electro Sonic

Future Electronics

Arrow.cn

Inventory History

3 month trend:
-34.01%

CAD Models

Download Grayhill 96AB2-102-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Grayhill96AB2-152-F
Matrix White Numeric Legend Black Button Front Panel Mount 3 x 4 Keypad
Grayhill96BB2-006-R
96 Series Keypad 4x4 Matrix Black Phone Legend/White Button Rear Panel Mount
Grayhill96BB2-006-F
96 Series:Keypad, 4x4 Matrix, Black Phone Legend/White Button, Front Panel Mount
Grayhill96AB2-152-RS
12Keypads and Keyboards Terminal Pins 1000000Cycles 5mA 12VDC 1.72N
Grayhill96BB2-056-R
96 Series Keypad, 4x4 Matrix, Black Phone Legend/White Button, Rear Panel Mount

Descriptions

Descriptions of Grayhill 96AB2-102-F provided by its distributors.

Grayhill Mini keyboard, 3 x 4keyboard, Minimum operating temperature-30°C, 12key
KEYPAD, 3 X 4 IN., FRONT PANEL, 2.700 IN., 12 VDC, 100 OHMS (MAX.), BLACK
Keypad 12 Key Terminal Pins 5mA 12VDC 1000000Cycle 1.72N
96 Series 12 Key 1.72 N 3 x 4 Front Panel Mount Standard Keypad
Keyboard Switch, 12 Switches, SPST, Momentary, 0.005A, 12VDC, Solder Terminal, Through Hole-straight
SWITCH, KEYPAD, 3X4, 5mA, 12V, ABS; Product Range: 96 Series; Contact Current Max: 5mA; Contact Voltage DC Nom: 12V; Keypad Array: 3 x 4; Keypad Output: Matrix; No. of Keys: 12; Housing Material: ABS (Acrylo 14M6876
Input Devices Keypad 3x4 Matrix Black Legend/White
Keyboard,12Btn,rohs; |Grayhill 96AB2-102-F
SWITCH KEYPAD 12KEY 0.005A 12V

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 96AB2-102-F.