Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Grayhill 96AB2-102-R

96 Series 3 x 4 inch Black legend White Buttons Rear Panel Mount Keypad
$ 27.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 96AB2-102-R.

Farnell

Datasheet4 pages12 years ago
Datasheet4 pages19 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+392%

Supply Chain

Country of OriginUSA
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Grayhill96AB2-152-F
Matrix White Numeric Legend Black Button Front Panel Mount 3 x 4 Keypad
Grayhill96BB2-006-R
KEYPAD 96 Panel Mount Rear 100 Keypad Switch 68.58mm 5mA 250VAC V 0.005A @ 12VDC
Grayhill96BB2-006-F
96 Series:Keypad, 4x4 Matrix, Black Phone Legend/White Button, Front Panel Mount
Grayhill96AB2-152-RS
12Keypads and Keyboards Terminal Pins 1000000Cycles 5mA 12VDC 1.72N
Grayhill96BB2-056-R
96 Series Keypad, 4x4 Matrix, Black Phone Legend/White Button, Rear Panel Mount

Descriptions

Descriptions of Grayhill 96AB2-102-R provided by its distributors.

96 Series 3 x 4 inch Black legend White Buttons Rear Panel Mount Keypad
KEYPAD, 3 X 4 IN., REAR PANEL, 2.800 IN., 12 VDC, 100 OHMS (MAX.), BLACK
Keypad 12 Key Terminal Pins 5mA 12VDC 1000000Cycle 1.72N
Switch, Keypad, 3X4, 5Ma, 12V, Abs; |Grayhill 96AB2-102-R
Keyboard Switch, 12 Switches, Spst, Momentary, 0.005A, 12Vdc, Solder Terminal, Through Hole-Straight
12V(DC) 5mA panel mount 50.8mm(Length)*68.58mm(height)
Input Devices Keypad 3x4 Matrix Black Legend/White
SWITCH, KEYPAD, 3X4, 5mA, 12V, ABS; Product Range: 96 Series; Contact Current Max: 5mA; Contact Voltage DC Nom: 12V; Keypad Array: 3 x 4; Keypad Output: Matrix; No. of Keys: 12; Housing Material: ABS (Acrylo 14M6877
SWITCH KEYPAD 12KEY 0.005A 12V

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 96AB2-102R